Rectifier diode with 3A average rectified current and 200V maximum repetitive reverse voltage. Features a 50ns reverse recovery time and 150A peak non-repetitive surge current. Packaged in a DO-201AD plastic case with axial termination for through-hole mounting. Operates from -55°C to 150°C and is RoHS compliant.
Vishay UF5402-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 150A |
| Mount | Through Hole, Axial |
| Outside Diameter | 5.3mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay UF5402-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.