Vishay UF5404-E3/4 technical specifications.
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay UF5404-E3/4 to view detailed technical specifications.
No datasheet is available for this part.