Vishay UG06D/54 technical specifications.
| Average Rectified Current | 600mA |
| Capacitance | 9pF |
| Current Rating | 600mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Output Current | 600mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 25ns |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay UG06D/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.