Vishay UG2D-E3/54 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-15 |
| Forward Current | 2A |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 80A |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 15ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay UG2D-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
