Vishay UG4A-M3/73 technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay UG4A-M3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.