Vishay UG5JT-E3/45 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220AC |
| Forward Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 65A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay UG5JT-E3/45 to view detailed technical specifications.
No datasheet is available for this part.