
The UGB10BCTHE3/45 is a 100V general purpose rectifier from Vishay, with a maximum forward current of 10A and a maximum reverse voltage of 100V. It is packaged in the TO-263AB surface mount package and is rated for operation between -40°C and 150°C. The device is RoHS compliant and has a reverse recovery time of 25ns.
Vishay UGB10BCTHE3/45 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-263AB |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 55A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 55A |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay UGB10BCTHE3/45 to view detailed technical specifications.
No datasheet is available for this part.