Vishay UGE18DCT-E3/45 technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 175A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay UGE18DCT-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
