
The UGF18DCT-E3/45 is a general purpose rectifier diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 10uA. The diode is packaged in a TO-220-3 case and is mounted through a hole. It is RoHS compliant and suitable for use in a variety of applications.
Vishay UGF18DCT-E3/45 technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-220-3 |
| Forward Current | 18A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay UGF18DCT-E3/45 to view detailed technical specifications.
No datasheet is available for this part.
