Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

UGF5JT

Datasheet
Vishay

UGF5JT

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. General Purpose Rectifiers

Quick Jump:

Technical Specifications

Vishay UGF5JT technical specifications.

General

Max Operating Temperature
150
Number of Terminals
2
Min Operating Temperature
-55
Terminal Position
SINGLE
JEDEC Package Code
TO-220AC
Pin Count
3
Number of Elements
1
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Rep Pk Reverse Voltage-Max
600

Compliance

Eccn Code
EAR99
HTS Code
8541.10.00.80
REACH
unknown
Military Spec
False

Datasheet

Vishay UGF5JT Datasheet

Download the complete datasheet for Vishay UGF5JT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com