General purpose rectifier diode with a 10A average rectified current and 300V reverse voltage. Features a TO-263AB surface mount package, 175°C maximum operating temperature, and 35ns reverse recovery time. This RoHS compliant component offers a 180A peak non-repetitive surge current.
Vishay UHB10FT-E3/4W technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263AB |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 180A |
| Mount | Surface Mount |
| Output Current | 10A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay UHB10FT-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.