Vishay UHB20FCT-E3/8W technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263AB |
| Current | 20A |
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 180A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay UHB20FCT-E3/8W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.