
The UHF8JT-E3/45 is a 600V 8A general purpose rectifier from Vishay, packaged in a TO-220-2 case and designed for through hole mounting. It operates over a temperature range of -55°C to 175°C and is RoHS compliant. The device has a reverse recovery time of 45ns and a maximum reverse current of 5uA.
Vishay UHF8JT-E3/45 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay UHF8JT-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.