Eight-element NPN bipolar junction transistor array, silicon, DIP-18 package. Features 0.5A collector current (I(C)) and 50V collector-emitter breakdown voltage (V(BR)CEO). Operates within a temperature range of -20°C to 85°C. This component offers dual terminal positioning and an 18-terminal configuration.
Vishay ULN2803A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Number of Elements | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ULN2803A to view detailed technical specifications.
No datasheet is available for this part.