Eight-channel NPN bipolar junction transistor array designed for general-purpose power applications. Features a 50V collector-emitter voltage and 0.5A continuous collector current per channel. This silicon power transistor is housed in an 18-pin DIP package with dual terminal positioning.
Vishay ULN2804A technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| Pin Count | 18 |
| Number of Elements | 8 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ULN2804A to view detailed technical specifications.
No datasheet is available for this part.