Vishay UMA02040G7500AA100 technical specifications.
| Package/Case | Conformal |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 750R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay UMA02040G7500AA100 to view detailed technical specifications.
No datasheet is available for this part.