Vishay UMB02070F2293BB200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.8 |
| Tolerance | 0.1 |
| Series | UMB 0207 |
| Resistance | 229000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay UMB02070F2293BB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.