The US1G is a single-element general purpose rectifier with a maximum operating temperature range of -55°C to 150°C. It has a current rating of 1A and a peak non-repetitive surge current of 30A. The device is packaged in a plastic SMA package with 2 pins and is not RoHS compliant. It is suitable for use in a variety of applications requiring a general purpose rectifier.
Vishay US1G technical specifications.
| Package/Case | SMA |
| Current | 1A |
| Current Rating | 1A |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | No |
| Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay US1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.