
Signal diode with 1A average rectified current and 400V reverse voltage. Features a 30A maximum forward surge current and 50ns reverse recovery time. Packaged in SMA (DO-214AC) for surface mounting, with dimensions of 4.5mm length, 2.79mm width, and 2.09mm height. Operates between -55°C and 150°C, is RoHS compliant, and lead-free.
Vishay US1G-E3/5AT technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Voltage | 400V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay US1G-E3/5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
