
Surface mount silicon signal diode with 1A average rectified current and 400V reverse voltage. Features a 50ns reverse recovery time and 15pF capacitance. Operates across a -55°C to 150°C temperature range. Packaged in SMA for tape and reel distribution. RoHS compliant.
Vishay US1G-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Diode Type | RECTIFIER |
| Forward Current | 1A |
| Height | 0.082inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay US1G-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
