The US1G-M3/5AT is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal configuration and is packaged in the DO-214AC package. The diode element is made of silicon and has a maximum reverse voltage rating of 400 volts. The device is a single element rectifier diode with a JEDEC package code of DO-214AC.
Vishay US1G-M3/5AT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay US1G-M3/5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.