Vishay US1M technical specifications.
| Package/Case | SMA |
| Current | 1A |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | No |
| Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay US1M to view detailed technical specifications.
No datasheet is available for this part.