Diode Switching 1KV 1A 2-Pin SMA T/R
Vishay US1M/11T technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay US1M/11T to view detailed technical specifications.
No datasheet is available for this part.