
The US1MHE3_A/H is a surface mount general purpose rectifier from Vishay with a maximum forward surge current of 30A and a maximum reverse voltage of 1kV. It has a reverse recovery time of 75ns and is compliant with RoHS. The device is packaged in a SMA 2-Pin package and is available in quantities of 1800 per reel. It is suitable for use in automotive applications and is certified to AEC-Q101.
Vishay US1MHE3_A/H technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Forward Current | 1A |
| Height | 2.29mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay US1MHE3_A/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
