Vishay UXB02070F1002BR100 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | UXB0207 |
| Tolerance | 0.1% |
| Weight | 0.00776oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXB02070F1002BR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.