Vishay UXB02070F1004BC100 technical specifications.
| Package/Case | Ceramic |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXB02070F1004BC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.