Vishay UXB02070F2002AC100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Package Length | 6.3 |
| Tolerance | 0.05 |
| Manufacturer Series | UXB0207 |
| Series | UXB 0207 |
| Resistance | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay UXB02070F2002AC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.