Vishay UXB02070G1000TC100 technical specifications.
| Package/Case | Ceramic |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Packaging | Ammo Pack |
| Resistance | 100R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXB02070G1000TC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.