Vishay UXB02070H5000BCU00 technical specifications.
| Package/Case | Axial |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 500R |
| Series | UXB 0207 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXB02070H5000BCU00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.