Vishay UXB02075F2003FR100 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Resistance | 200kR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXB02075F2003FR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.