Vishay V-430P224X9600 technical specifications.
| Capacitance | 220nF |
| Package/Case | 600 |
| Diameter | 9.78mm |
| Dielectric | PET |
| Length | 38.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | V430-P |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay V-430P224X9600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.