
High-performance rectifier diode with 10A average rectified current and 100V repetitive reverse voltage. Features a compact TO-277A surface mount package (1.2mm height, 4.35mm length, 6.15mm width) for efficient space utilization. Handles peak non-repetitive surge currents up to 180A, with a maximum operating temperature of 150°C. Silicon construction ensures reliable general-purpose rectification.
Vishay V10P10-M3/86A technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-277A |
| Forward Current | 10A |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 4.35mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 180A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 100V |
| Series | eSMP®, TMBS® |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay V10P10-M3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
