Vishay V10P10HM3/86A technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-277A |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 180A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP™, TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V10P10HM3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.