Vishay V10P10HM3/87A technical specifications.
| Average Rectified Current | 10A |
| Package/Case | P |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 180A |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | Yes |
| Series | eSMP®, TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V10P10HM3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
