Vishay V10P20-M3/86A technical specifications.
| Average Rectified Current | 2.4A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | eSMP®, TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V10P20-M3/86A to view detailed technical specifications.
No datasheet is available for this part.