Vishay V10P45S-M3/87A technical specifications.
| Average Rectified Current | 4.4A |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 180A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay V10P45S-M3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.