Vishay V10WL45-M3/I technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252 |
| Forward Current | 10A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.7mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| Weight | 0.013404oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay V10WL45-M3/I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.