
Rectifier diode with 12A average rectified current and 100V maximum repetitive reverse voltage. Features a 12A forward current and 200A peak non-repetitive surge current. Operates within a temperature range of -40°C to 150°C. Packaged in a TO-277A (SMPC) surface mount case, measuring 4.75mm length, 6.15mm width, and 1.2mm height. This silicon rectifier diode offers a 4ns reverse recovery time and is halogen-free and RoHS compliant.
Vishay V12P10-M3/86A technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-277A |
| Forward Current | 12A |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 250uA |
| Max Reverse Leakage Current | 250uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4ns |
| Series | eSMP®, TMBS® |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay V12P10-M3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
