Rectifier diode with 12A average rectified current and 120V repetitive reverse voltage. Features a 150A peak non-repetitive surge current and 500µA maximum reverse leakage. Operates across a -40°C to 150°C temperature range. Packaged in a TO-277A surface mount case, this component is halogen-free and RoHS compliant.
Vishay V12P12-M3/86A technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-277A |
| Forward Current | 12A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP™, TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V12P12-M3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.