Vishay V15PL50-M3/87A technical specifications.
| Average Rectified Current | 6A |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay V15PL50-M3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.