
Vishay V15PN50-M3/86A technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-277A |
| Forward Current | 15A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Series | eSMP®, TMBS® |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay V15PN50-M3/86A to view detailed technical specifications.
No datasheet is available for this part.
