The V20100SG-E3/4W is a 20A general purpose rectifier from Vishay, packaged in a TO-220-3 case and designed for through hole mounting. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is RoHS compliant and features a maximum reverse voltage of 100V and a maximum reverse current of 350uA.
Vishay V20100SG-E3/4W technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Forward Current | 20A |
| Height | 15.32mm |
| Length | 10.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 350uA |
| Max Reverse Leakage Current | 350uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay V20100SG-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
