Vishay V20120S-E3/4W technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Forward Current | 20A |
| Height | 15.32mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay V20120S-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
