The V20150C-M3/4W is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 150V and a maximum reverse current of 150uA. The diode is packaged in a TO-220-3 case and is mounted through a hole. It is RoHS compliant and meets the requirements of AEC-Q101.
Vishay V20150C-M3/4W technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V20150C-M3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.