Vishay V20WM100C-M3/I technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252-3 |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Weight | 0.013404oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay V20WM100C-M3/I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.