This silicon rectifier diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and is packaged in the DO-219AB package type. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 120 volts.
Vishay V2FM12-M3/I technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay V2FM12-M3/I to view detailed technical specifications.
No datasheet is available for this part.