
Rectifier diode with a 30A average rectified current and 100V maximum repetitive reverse voltage. Features a 250A peak non-repetitive surge current and a maximum forward current of 30A. Encased in a TO-220AB through-hole package, this silicon rectifier diode operates from -40°C to 150°C. RoHS compliant and lead-free.
Vishay V30100S-E3/4W technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AB |
| Forward Current | 30A |
| Height | 15.32mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay V30100S-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
