The V30120C-M3/4W is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 120V. It has a maximum forward current of 30A and a maximum reverse current of 800uA. The device is packaged in a TO-220-3 case and is mounted through a hole. It is RoHS compliant and part of the TMBS series.
Vishay V30120C-M3/4W technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 120V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V30120C-M3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.