Vishay V30M100M-E3/4W technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay V30M100M-E3/4W to view detailed technical specifications.
No datasheet is available for this part.