The V40D60C-M3/I is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 60V and is available in a 2-terminal package. The diode is made of silicon and has a JEDEC package code of TO-263AC. It is a general-purpose rectifier diode suitable for various applications.
Vishay V40D60C-M3/I technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AC |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay V40D60C-M3/I to view detailed technical specifications.
No datasheet is available for this part.